



3RT20162FB41 | |
|---|---|
DigiKey Part Number | 3473-3RT20162FB41-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20162FB41 |
Description | CONTACTOR S00 9A 24VDC 1NO SPRG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Current | 166.7 mA | |
Coil Power | 4W | |
Coil Resistance | 144Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 960,72000 Kč | 2 960,72 Kč |
| 10 | 2 636,29900 Kč | 26 362,99 Kč |
| 25 | 2 517,11440 Kč | 62 927,86 Kč |
| 50 | 2 430,50600 Kč | 121 525,30 Kč |
| Unit Price without VAT: | 2 960,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 582,47120 Kč |

