



3RT20161AP62 | |
|---|---|
DigiKey Part Number | 3473-3RT20161AP62-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20161AP62 |
Description | CONTACTOR S00 9A 240VAC 1NC SCRW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 14 ms | |
Coil Power | 26.4VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 445,50000 Kč | 1 445,50 Kč |
| 10 | 1 287,28200 Kč | 12 872,82 Kč |
| 25 | 1 229,13880 Kč | 30 728,47 Kč |
| 50 | 1 186,87840 Kč | 59 343,92 Kč |
| 100 | 1 146,04770 Kč | 114 604,77 Kč |
| Unit Price without VAT: | 1 445,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 749,05500 Kč |

