



3RT20161AP02 | |
|---|---|
DigiKey Part Number | 3473-3RT20161AP02-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20161AP02 |
Description | CONTACTOR_AC_3RT2016-1AP02_230V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 195.5 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 14 ms | |
Coil Power | 27VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 081,32000 Kč | 2 081,32 Kč |
| 10 | 1 853,26200 Kč | 18 532,62 Kč |
| 25 | 1 769,52680 Kč | 44 238,17 Kč |
| 50 | 1 708,66180 Kč | 85 433,09 Kč |
| 100 | 1 649,85910 Kč | 164 985,91 Kč |
| Unit Price without VAT: | 2 081,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 518,39720 Kč |

