



3RT20161AP01 | |
|---|---|
DigiKey Part Number | 3473-3RT20161AP01-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20161AP01 |
Description | CONTACTOR S00 9A 230VAC 1NO SCRW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 195.5 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 14 ms | |
Coil Power | 27VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 222,22000 Kč | 2 222,22 Kč |
| 10 | 1 978,81000 Kč | 19 788,10 Kč |
| 25 | 1 889,40000 Kč | 47 235,00 Kč |
| 50 | 1 824,40280 Kč | 91 220,14 Kč |
| 100 | 1 761,60620 Kč | 176 160,62 Kč |
| Unit Price without VAT: | 2 222,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 688,88620 Kč |

