Contactor 3PST-NO (3 Form A) 7 A 240VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 7 A 240VAC Coil Chassis Mount, DIN Rail

3RT20152AP611AA0

DigiKey Part Number
3473-3RT20152AP611AA0-ND
Manufacturer
Manufacturer Product Number
3RT20152AP611AA0
Description
CONTROLS - SIRIUS 2 S00 CONTACTO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 7 A 240VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Siemens
Termination Style
Spring Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
192 VAC
Mounting Type
Chassis Mount, DIN Rail
Operate Time
35 ms
Coil Voltage
240VAC
Release Time
14 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
26.4VA
Contact Rating (Current)
7 A
Base Product Number
Switching Voltage
400VAC - Nom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 412,46000 Kč2 412,46 Kč
102 148,15800 Kč21 481,58 Kč
252 051,07640 Kč51 276,91 Kč
501 980,52720 Kč99 026,36 Kč
1001 912,35510 Kč191 235,51 Kč
Manufacturers Standard Package
Unit Price without VAT:2 412,46000 Kč
Unit Price with VAT:2 919,07660 Kč