Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20151HB42 | |
|---|---|
DigiKey Part Number | 3473-3RT20151HB42-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20151HB42 |
Description | COUPLNG RELAY S00 7A 24VDC 1NC S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 7 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 130 ms | |
Release Time | 20 ms | |
Coil Power | 2.8W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 586,74000 Kč | 2 586,74 Kč |
| Unit Price without VAT: | 2 586,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 129,95540 Kč |








