



3RT20151AP01 | |
|---|---|
DigiKey Part Number | 3473-3RT20151AP01-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20151AP01 |
Description | CONTACTOR_AC-3, 3KW/400V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 7 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 195.5 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 14 ms | |
Coil Power | 27VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 075,23000 Kč | 2 075,23 Kč |
| 10 | 1 847,95000 Kč | 18 479,50 Kč |
| 25 | 1 764,44520 Kč | 44 111,13 Kč |
| 50 | 1 703,75680 Kč | 85 187,84 Kč |
| 100 | 1 645,12190 Kč | 164 512,19 Kč |
| Unit Price without VAT: | 2 075,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 511,02830 Kč |

