
3RT19262FL31 | |
|---|---|
DigiKey Part Number | 3473-3RT19262FL31-ND |
Manufacturer | |
Manufacturer Product Number | 3RT19262FL31 |
Description | RELAY TIME DELAY 100SEC 3A 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPST-NO/NC (1 Form A and B) 5 Sec ~ 100 Sec Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RT19262FL31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | Off-Delay | |
Circuit | DPST-NO/NC (1 Form A and B) | |
Delay Time | 5 Sec ~ 100 Sec | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 200 ~ 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 463,12000 Kč | 4 463,12 Kč |
| Unit Price without VAT: | 4 463,12000 Kč |
|---|---|
| Unit Price with VAT: | 5 400,37520 Kč |

