
3RT19262EC21 | |
|---|---|
DigiKey Part Number | 3473-3RT19262EC21-ND |
Manufacturer | |
Manufacturer Product Number | 3RT19262EC21 |
Description | RELAY TIME DELAY 10SEC 3A 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPST-NO/NC (1 Form A and B) 0.5 Sec ~ 10 Sec Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RT19262EC21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | DPST-NO/NC (1 Form A and B) | |
Delay Time | 0.5 Sec ~ 10 Sec | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 100 ~ 127VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 510,93000 Kč | 3 510,93 Kč |
| Unit Price without VAT: | 3 510,93000 Kč |
|---|---|
| Unit Price with VAT: | 4 248,22530 Kč |











