3RT10652NF36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 48 078,70000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 55 431,99000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 1
Unit Price: 46 970,22000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 50 528,96000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 64 153,93000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 64 153,93000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 70 293,74000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 66 166,80000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 66 875,06000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 71 791,95000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 94 947,50000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 41 893,74000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 34 256,14000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 35 342,36000 Kč
Datasheet
Contactor 3PST-NO (3 Form A) 265 A 96 ~ 127VAC/DC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT10652NF36

DigiKey Part Number
3473-3RT10652NF36-ND
Manufacturer
Manufacturer Product Number
3RT10652NF36
Description
CONTACTOR, S10, 400V, 132KW, AC-
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 265 A 96 ~ 127VAC/DC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
96 ~ 127VAC/DC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
265 A
Switching Voltage
1000VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
80 ms
Release Time
100 ms
Coil Power
580W
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
148 078,70000 Kč48 078,70 Kč
Manufacturers Standard Package
Unit Price without VAT:48 078,70000 Kč
Unit Price with VAT:58 175,22700 Kč