Contactor 3PST-NO (3 Form A) 225 A 96 ~ 127VAC/DC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT10646SF36

DigiKey Part Number
3473-3RT10646SF36-ND
Manufacturer
Manufacturer Product Number
3RT10646SF36
Description
CONTACT. 110 KW/400V 2NO+2NC F-P
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 225 A 96 ~ 127VAC/DC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
96 ~ 127VAC/DC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
225 A
Switching Voltage
1000VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
75 ms
Release Time
130 ms
Coil Power
580W
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
147 639,00000 Kč47 639,00 Kč
Manufacturers Standard Package
Unit Price without VAT:47 639,00000 Kč
Unit Price with VAT:57 643,19000 Kč