Parametric Equivalent
Parametric Equivalent

3RT10543XB460LA2 | |
|---|---|
DigiKey Part Number | 3473-3RT10543XB460LA2-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10543XB460LA2 |
Description | CONTACTOR AC3:55 KW/400V 2NO+2NC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 115 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 115 A | |
Switching Voltage | 1000VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 75 ms | |
Release Time | 90 ms | |
Coil Power | 320W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 211,13000 Kč | 32 211,13 Kč |
| Unit Price without VAT: | 32 211,13000 Kč |
|---|---|
| Unit Price with VAT: | 38 975,46730 Kč |



