Signal Conditioner Current, Resistance, Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Signal Conditioner Current, Resistance, Voltage DIN Rail
3RQ Video Overview

3RS70051FW00

DigiKey Part Number
3473-3RS70051FW00-ND
Manufacturer
Manufacturer Product Number
3RS70051FW00
Description
SWTCHBL MULTI-RANGE CNVRTR, 24-2
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Resistance, Voltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RS70051FW00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Signal Conditioner
Input Type
Current, Resistance, Voltage
Input Range (Current, Voltage)
0 ~ 20mA, 0 ~ 10V (Configurable)
Input Range (Additional)
100 Ohm, 330k Ohm
Output Type
Current, Voltage
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Isolation
300V
Features
-
Voltage - Supply
24 ~ 240VAC/DC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 784,42000 Kč12 784,42 Kč
Manufacturers Standard Package
Unit Price without VAT:12 784,42000 Kč
Unit Price with VAT:15 469,14820 Kč