16 Position Terminal Block Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RQ39010D

DigiKey Part Number
3473-3RQ39010D-ND
Manufacturer
Manufacturer Product Number
3RQ39010D
Description
16POLE CONNECTING COMB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
3RQ39010D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Terminal Block
Number of Positions
16
Pitch
-
Style
Flat Pins
For Use With/Related Products
-
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10746,20600 Kč7 462,06 Kč
Manufacturers Standard Package
Unit Price without VAT:746,20600 Kč
Unit Price with VAT:902,90926 Kč