MFG_3RQ31182AB00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_3RQ31182AB00
3RQ Video Overview

3RQ31182AB00

DigiKey Part Number
3473-3RQ31182AB00-ND
Manufacturer
Manufacturer Product Number
3RQ31182AB00
Description
RELAY GEN PURPOSE SPDT 3A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RQ31182AB00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC - Max
Load - Max Switching
750VA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
12 ms
Release Time
14 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CCC, CSA, EAC, UL
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
51 794,09200 Kč8 970,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 794,09200 Kč
Unit Price with VAT:2 170,85132 Kč