General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
3RQ Video Overview

3RQ31181AM00

DigiKey Part Number
3473-3RQ31181AM00-ND
Manufacturer
Manufacturer Product Number
3RQ31181AM00
Description
RELAY GEN PURPOSE SPDT 3A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RQ31181AM00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC - Max
Load - Max Switching
750VA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
12 ms
Release Time
13 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CCC, CSA, EAC, UL
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 024,63000 Kč2 024,63 Kč
101 802,84600 Kč18 028,46 Kč
251 721,38240 Kč43 034,56 Kč
501 662,16800 Kč83 108,40 Kč
1001 604,95690 Kč160 495,69 Kč
Unit Price without VAT:2 024,63000 Kč
Unit Price with VAT:2 449,80230 Kč