Parametric Equivalent



3RQ20002CW00 | |
|---|---|
DigiKey Part Number | 3473-3RQ20002CW00-ND |
Manufacturer | |
Manufacturer Product Number | 3RQ20002CW00 |
Description | COUPLING RELAY IM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PDT (3 Form C) 5 A 24 ~ 240VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 300VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -40°C ~ 60°C |
Part Status Active | Contact Material Silver Tin Oxide (AgSnO) |
Mounting Type Chassis Mount, DIN Rail | Operate Time 10 ms |
Coil Voltage 24 ~ 240VAC/DC | Release Time 100 ms |
Contact Form 3PDT (3 Form C) | Base Product Number |
Contact Rating (Current) 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RQ20002CW01 | Siemens | 0 | 3473-3RQ20002CW01-ND | 3 185,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 798,19000 Kč | 2 798,19 Kč |
| Unit Price without VAT: | 2 798,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 385,80990 Kč |


