


3RQ20002BW00 | |
|---|---|
DigiKey Part Number | 3473-3RQ20002BW00-ND |
Manufacturer | |
Manufacturer Product Number | 3RQ20002BW00 |
Description | COUPLING RELAY IM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor DPDT (2 Form C) 5 A 24 ~ 240VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24 ~ 240VAC/DC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 300VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 10 ms | |
Release Time | 100 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 359,13000 Kč | 2 359,13 Kč |
| 10 | 2 100,74500 Kč | 21 007,45 Kč |
| 25 | 2 005,78760 Kč | 50 144,69 Kč |
| 50 | 1 936,78420 Kč | 96 839,21 Kč |
| 100 | 1 870,11760 Kč | 187 011,76 Kč |
| Unit Price without VAT: | 2 359,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 854,54730 Kč |

