Contactor SPDT (1 Form C) 5 A 24 ~ 240VAC/DC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPDT (1 Form C) 5 A 24 ~ 240VAC/DC Coil Chassis Mount, DIN Rail
3RQ Video Overview

3RQ20002AW00

DigiKey Part Number
3473-3RQ20002AW00-ND
Manufacturer
Manufacturer Product Number
3RQ20002AW00
Description
COUPLING RELAY IM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor SPDT (1 Form C) 5 A 24 ~ 240VAC/DC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
300VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Spring Terminal
Packaging
Box
Operating Temperature
-40°C ~ 60°C
Part Status
Active
Contact Material
Silver Tin Oxide (AgSnO)
Mounting Type
Chassis Mount, DIN Rail
Operate Time
10 ms
Coil Voltage
24 ~ 240VAC/DC
Release Time
100 ms
Contact Form
SPDT (1 Form C)
Base Product Number
Contact Rating (Current)
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 011,40000 Kč2 011,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 011,40000 Kč
Unit Price with VAT:2 433,79400 Kč