3RP25051AB300AC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RP25051AB300AC1

DigiKey Part Number
3473-3RP25051AB300AC1-ND
Manufacturer
Manufacturer Product Number
3RP25051AB300AC1
Description
RELAY TIME DELAY 100HR DIN RAIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
0.05 Sec ~ 100 Hrs
Contact Rating @ Voltage
-
Voltage - Supply
24VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 240,94000 Kč4 240,94 Kč
Manufacturers Standard Package
Unit Price without VAT:4 240,94000 Kč
Unit Price with VAT:5 131,53740 Kč