
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 500V | |
Current - Output | 7A | |
Wattage - Load | 3000 W | |
Voltage - Supply | 24VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 229,96000 Kč | 6 229,96 Kč |
| 10 | 5 546,57000 Kč | 55 465,70 Kč |
| 25 | 5 295,64960 Kč | 132 391,24 Kč |
| Unit Price without VAT: | 6 229,96000 Kč |
|---|---|
| Unit Price with VAT: | 7 538,25160 Kč |











