
3RM11011AA14 | |
|---|---|
DigiKey Part Number | 3473-3RM11011AA14-ND |
Manufacturer | |
Manufacturer Product Number | 3RM11011AA14 |
Description | SFTY DOL STARTER 0.1-0.5A 110-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 110 ~ 230VAC/DC Supply 0.5A 48 ~ 500V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 48 ~ 500V | |
Current - Output | 0.5A | |
Wattage - Load | 120 W | |
Voltage - Supply | 110 ~ 230VAC/DC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 711,86000 Kč | 8 711,86 Kč |
| Unit Price without VAT: | 8 711,86000 Kč |
|---|---|
| Unit Price with VAT: | 10 541,35060 Kč |










