MFG_3RM10012AA14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RM10012AA14

DigiKey Part Number
3473-3RM10012AA14-ND
Manufacturer
Manufacturer Product Number
3RM10012AA14
Description
HYBD DOL STARTER 0.1-0.5A 110-23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 110 ~ 230VAC/DC Supply 0.5A 48 ~ 500V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
48 ~ 500V
Current - Output
0.5A
Wattage - Load
120 W
Voltage - Supply
110 ~ 230VAC/DC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 082,06000 Kč7 082,06 Kč
Manufacturers Standard Package
Unit Price without VAT:7 082,06000 Kč
Unit Price with VAT:8 569,29260 Kč