
3RH29111HA20 | |
|---|---|
DigiKey Part Number | 3473-3RH29111HA20-ND |
Manufacturer | |
Manufacturer Product Number | 3RH29111HA20 |
Description | AUX. SWITCH 2NO FOR S0 SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Switch 3RH, 3RT Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RH29111HA20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Auxiliary Switch | |
For Use With/Related Products | 3RH, 3RT Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,53000 Kč | 643,53 Kč |
| 10 | 573,12200 Kč | 5 731,22 Kč |
| 25 | 547,25600 Kč | 13 681,40 Kč |
| 50 | 528,46000 Kč | 26 423,00 Kč |
| 100 | 510,29210 Kč | 51 029,21 Kč |
| 250 | 487,22160 Kč | 121 805,40 Kč |
| Unit Price without VAT: | 643,53000 Kč |
|---|---|
| Unit Price with VAT: | 778,67130 Kč |











