
3RH29111HA11 | |
|---|---|
DigiKey Part Number | 3473-3RH29111HA11-ND |
Manufacturer | |
Manufacturer Product Number | 3RH29111HA11 |
Description | AUX. SWITCH 1NO+1NC FOR S00 & S0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Switch 3RH, 3RT Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RH29111HA11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Auxiliary Switch | |
For Use With/Related Products | 3RH, 3RT Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,45000 Kč | 618,45 Kč |
| 10 | 550,83600 Kč | 5 508,36 Kč |
| 25 | 525,98880 Kč | 13 149,72 Kč |
| 50 | 507,92380 Kč | 25 396,19 Kč |
| 100 | 490,46290 Kč | 49 046,29 Kč |
| 250 | 468,28924 Kč | 117 072,31 Kč |
| Unit Price without VAT: | 618,45000 Kč |
|---|---|
| Unit Price with VAT: | 748,32450 Kč |


