



3RH22441AK60 | |
|---|---|
DigiKey Part Number | 3473-3RH22441AK60-ND |
Manufacturer | |
Manufacturer Product Number | 3RH22441AK60 |
Description | CONTACTOR RELAY 4NO+4NC AC 120V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Switching Voltage | - | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 33 ms | |
Release Time | 15 ms | |
Coil Power | 37VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 051,56000 Kč | 4 051,56 Kč |
| 10 | 3 607,30900 Kč | 36 073,09 Kč |
| 25 | 3 444,20960 Kč | 86 105,24 Kč |
| 50 | 3 325,65060 Kč | 166 282,53 Kč |
| Unit Price without VAT: | 4 051,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 902,38760 Kč |











