Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RH21311BB401AA0 | |
|---|---|
DigiKey Part Number | 3473-3RH21311BB401AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21311BB401AA0 |
Description | CONT.RELAY.3NO+1NC.DC24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 100 ms | |
Release Time | 13 ms | |
Coil Power | 4W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 319,36000 Kč | 3 319,36 Kč |
| Unit Price without VAT: | 3 319,36000 Kč |
|---|---|
| Unit Price with VAT: | 4 016,42560 Kč |




