Contactor 3PST-NO (3 Form A) 110VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 110VAC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RH21311AF00

DigiKey Part Number
3473-3RH21311AF00-ND
Manufacturer
Manufacturer Product Number
3RH21311AF00
Description
CONTACTOR RELAY 3NO+1NC AC 110V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 110VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Siemens
Termination Style
Screw Terminal
Series
Operating Temperature
-25°C ~ 60°C
Packaging
Bulk
Must Operate Voltage
93.5 VAC
Part Status
Active
Operate Time
33 ms
Mounting Type
Chassis Mount, DIN Rail
Release Time
15 ms
Coil Voltage
110VAC
Coil Power
37VA
Contact Form
3PST-NO (3 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 714,83000 Kč2 714,83 Kč
102 417,37400 Kč24 173,74 Kč
252 308,13360 Kč57 703,34 Kč
502 228,71940 Kč111 435,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2 714,83000 Kč
Unit Price with VAT:3 284,94430 Kč