Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RH21222VB40 | |
|---|---|
DigiKey Part Number | 3473-3RH21222VB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21222VB40 |
Description | COUPLING RELAY 2NO+2NC DC 24 SPR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 20.4 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 120 ms | |
Release Time | 80 ms | |
Coil Power | 1.6W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 564,41000 Kč | 3 564,41 Kč |
| Unit Price without VAT: | 3 564,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 312,93610 Kč |



