New Product
Motor Starter 19.2 ~ 28.8VDC Supply 12A 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Starter 19.2 ~ 28.8VDC Supply 12A 690V Load
3RC71401KE10

3RC71401KE10

DigiKey Part Number
3473-3RC71401KE10-ND
Manufacturer
Manufacturer Product Number
3RC71401KE10
Description
INTELLIGENT LINK MODULE DIRECT S
Customer Reference
Detailed Description
Motor Starter 19.2 ~ 28.8VDC Supply 12A 690V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
690V
Current - Output
12A
Voltage - Supply
19.2 ~ 28.8VDC
Interface
RJ45
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 302,19000 Kč8 302,19 Kč
Manufacturers Standard Package
Unit Price without VAT:8 302,19000 Kč
Unit Price with VAT:10 045,64990 Kč