
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Circuit Terminal | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 63A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 749,68000 Kč | 1 749,68 Kč |
| 10 | 1 558,10000 Kč | 15 581,00 Kč |
| 25 | 1 487,70440 Kč | 37 192,61 Kč |
| 50 | 1 436,53620 Kč | 71 826,81 Kč |
| 100 | 1 387,10240 Kč | 138 710,24 Kč |
| Unit Price without VAT: | 1 749,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 117,11280 Kč |










