Infeed Left 690V, 63A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA68305AC

DigiKey Part Number
3473-3RA68305AC-ND
Manufacturer
Manufacturer Product Number
3RA68305AC
Description
3RA6 SPRING TERM INFEED MODULE 4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Infeed Left 690V, 63A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Accessory Type
Infeed Left
For Use With/Related Products
-
Usage
-
Specifications
690V, 63A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 086,29000 Kč3 086,29 Kč
102 748,05000 Kč27 480,50 Kč
252 623,80920 Kč65 595,23 Kč
502 533,50940 Kč126 675,47 Kč
Manufacturers Standard Package
Unit Price without VAT:3 086,29000 Kč
Unit Price with VAT:3 734,41090 Kč