Motor Starter 24VAC/DC Supply 4A 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA61201CB32

DigiKey Part Number
3473-3RA61201CB32-ND
Manufacturer
Manufacturer Product Number
3RA61201CB32
Description
DOL COMPACT STARTER 24VUC 1-4A D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Starter 24VAC/DC Supply 4A 690V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
690V
Current - Output
4A
Wattage - Load
3000 W
Voltage - Supply
24VAC/DC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 443,73000 Kč19 443,73 Kč
1017 308,60900 Kč173 086,09 Kč
Manufacturers Standard Package
Unit Price without VAT:19 443,73000 Kč
Unit Price with VAT:23 526,91330 Kč