Parametric Equivalent

3RA23358XB301AG2 | |
|---|---|
DigiKey Part Number | 3473-3RA23358XB301AG2-ND |
Manufacturer | |
Manufacturer Product Number | 3RA23358XB301AG2 |
Description | CONTACTOR REV S2 40A 110VAC 3P S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 93.5 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 188VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 526,88000 Kč | 19 526,88 Kč |
| Unit Price without VAT: | 19 526,88000 Kč |
|---|---|
| Unit Price with VAT: | 23 627,52480 Kč |


