Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RA23248XB301AP6 | |
|---|---|
DigiKey Part Number | 3473-3RA23248XB301AP6-ND |
Manufacturer | |
Manufacturer Product Number | 3RA23248XB301AP6 |
Description | CONTACTOR REV S0 12A 240VAC SCRW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 65VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 090,65000 Kč | 9 090,65 Kč |
| Unit Price without VAT: | 9 090,65000 Kč |
|---|---|
| Unit Price with VAT: | 10 999,68650 Kč |













