



3RA23188XB301AK6 | |
|---|---|
DigiKey Part Number | 3473-3RA23188XB301AK6-ND |
Manufacturer | |
Manufacturer Product Number | 3RA23188XB301AK6 |
Description | CONTACTOR REV S00 16A 120VAC SCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 16 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 37VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 491,73000 Kč | 9 491,73 Kč |
| 10 | 8 450,28800 Kč | 84 502,88 Kč |
| 25 | 8 067,80120 Kč | 201 695,03 Kč |
| Unit Price without VAT: | 9 491,73000 Kč |
|---|---|
| Unit Price with VAT: | 11 484,99330 Kč |

