Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RA23178XB301BB4

DigiKey Part Number
3473-3RA23178XB301BB4-ND
Manufacturer
Manufacturer Product Number
3RA23178XB301BB4
Description
CONTACTOR REV S00 12A 24VDC SCRW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
12 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Current
166.7 mA
Coil Power
4W
Coil Resistance
144Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 490,75000 Kč8 490,75 Kč
107 559,23800 Kč75 592,38 Kč
257 217,14680 Kč180 428,67 Kč
Manufacturers Standard Package
Unit Price without VAT:8 490,75000 Kč
Unit Price with VAT:10 273,80750 Kč