
3RA22101CE152BB4 | |
|---|---|
DigiKey Part Number | 3473-3RA22101CE152BB4-ND |
Manufacturer | |
Manufacturer Product Number | 3RA22101CE152BB4 |
Description | STARTER REV S00 1.8-2.5A 24VDC S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 24VDC Supply 1.9A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | 3RA22101CE152BB4 Models |
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 690V |
Series | Current - Output 1.9A |
Packaging Box | Wattage - Load 1120 W |
Part Status Active | Voltage - Supply 24VDC |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -20°C ~ 60°C |
Control / Drive Type Motor Starter, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 496,88000 Kč | 13 496,88 Kč |
| Unit Price without VAT: | 13 496,88000 Kč |
|---|---|
| Unit Price with VAT: | 16 331,22480 Kč |










