


3LD22170TK13 | |
|---|---|
DigiKey Part Number | 3473-3LD22170TK13-ND |
Manufacturer | |
Manufacturer Product Number | 3LD22170TK13 |
Description | SWITCH 690V 32A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 32A |
Datasheet | Datasheet |
EDA/CAD Models | 3LD22170TK13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 32A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 862,30000 Kč | 6 862,30 Kč |
| 10 | 5 914,12400 Kč | 59 141,24 Kč |
| 25 | 5 572,74320 Kč | 139 318,58 Kč |
| Unit Price without VAT: | 6 862,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 303,38300 Kč |









