MFG_14DUA32AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14FUF32AC

DigiKey Part Number
3473-14FUF32AC-ND
Manufacturer
Manufacturer Product Number
14FUF32AC
Description
STARTER,FVNR SZ2,13-52AMPS,OPEN,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 220 ~ 480VAC Supply 45A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
600V
Current - Output
45A
Wattage - Load
18640 W
Voltage - Supply
220 ~ 480VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124 564,30000 Kč24 564,30 Kč
Manufacturers Standard Package
Unit Price without VAT:24 564,30000 Kč
Unit Price with VAT:29 722,80300 Kč