MFG_14EUE32BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14EUE32BA

DigiKey Part Number
3473-14EUE32BA-ND
Manufacturer
Manufacturer Product Number
14EUE32BA
Description
STARTER,FVNR SZ1 3/4,10-40AMPS,N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 110 ~ 240VAC Supply 40A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
600V
Current - Output
40A
Wattage - Load
11190 W
Voltage - Supply
110 ~ 240VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 196,84000 Kč20 196,84 Kč
1017 978,80500 Kč179 788,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20 196,84000 Kč
Unit Price with VAT:24 438,17640 Kč