MFG_14BUA32AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14CUB32AA

DigiKey Part Number
3473-14CUB32AA-ND
Manufacturer
Manufacturer Product Number
14CUB32AA
Description
STARTER,FVNR SZ0,0.75-3.4AMPS,OP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 110 ~ 240VAC Supply 18A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
600V
Current - Output
18A
Wattage - Load
1490 W
Voltage - Supply
110 ~ 240VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 203,49000 Kč14 203,49 Kč
1012 644,10400 Kč126 441,04 Kč
Manufacturers Standard Package
Unit Price without VAT:14 203,49000 Kč
Unit Price with VAT:17 186,22290 Kč