
7102165 | |
|---|---|
DigiKey Part Number | 1882-7102165-ND |
Manufacturer | |
Manufacturer Product Number | 7102165 |
Description | DOL-MS10-G30MMA3 CABLE 11 CORE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 98.4' (30.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Box | Length 98.4' (30.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 10 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 271,69000 Kč | 17 271,69 Kč |
| Unit Price without VAT: | 17 271,69000 Kč |
|---|---|
| Unit Price with VAT: | 20 898,74490 Kč |



