
6081868 | |
|---|---|
DigiKey Part Number | 1882-6081868-ND |
Manufacturer | |
Manufacturer Product Number | 6081868 |
Description | SENSOR/ACTUATOR CABLE, CONNECTIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Female to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type D-Sub 09 pos Female to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 624,23000 Kč | 1 624,23 Kč |
| 10 | 1 380,55100 Kč | 13 805,51 Kč |
| 25 | 1 294,17560 Kč | 32 354,39 Kč |
| 50 | 1 232,46000 Kč | 61 623,00 Kč |
| 100 | 1 173,72040 Kč | 117 372,04 Kč |
| Unit Price without VAT: | 1 624,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 965,31830 Kč |


