6081763
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6081745

DigiKey Part Number
1882-6081745-ND
Manufacturer
Manufacturer Product Number
6081745
Description
RESISTANCE THERMOMETER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -40°C ~ 85°C Non-Grounded Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Element Type
Pt100
Temperature Range
-40°C ~ 85°C
Length - Lead Wire
-
Conductor Type
Non-Grounded
Terminal Type
Connector
Length - Protective Tube
25mm
Diameter - Protective Tube
3mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 343,46000 Kč9 343,46 Kč
Manufacturers Standard Package
Unit Price without VAT:9 343,46000 Kč
Unit Price with VAT:11 305,58660 Kč