
6080743 | |
|---|---|
DigiKey Part Number | 1882-6080743-ND |
Manufacturer | |
Manufacturer Product Number | 6080743 |
Description | IDM141-411S HANDH.SCAN. U |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Handheld |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 3.7VDC ~ 5VDC |
Packaging Box | Features Software Included |
Part Status Active | Mounting Type Handheld |
Type Bar Code Reader | Termination Style Cable with Wire Leads |
Visual Field (Max) Lens Required | Ingress Protection IP52 - Dust Protected |
Visual Field (Min) Lens Required | Operating Temperature -10°C ~ 50°C |
Installation Distance 20.0mm ~ 850.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 287,50000 Kč | 33 287,50 Kč |
| Unit Price without VAT: | 33 287,50000 Kč |
|---|---|
| Unit Price with VAT: | 40 277,87500 Kč |











