
6077431 | |
|---|---|
DigiKey Part Number | 1882-6077431-ND |
Manufacturer | |
Manufacturer Product Number | 6077431 |
Description | PVC/15*0,14/BK/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 17 pos Female to D-Sub 15 pos Male 2.79' (850.0mm) |
Datasheet | Datasheet |
Category | Length 2.79' (850.0mm) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 17 pos Female to D-Sub 15 pos Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 354,93000 Kč | 2 354,93 Kč |
| 10 | 2 001,84400 Kč | 20 018,44 Kč |
| 25 | 1 876,62480 Kč | 46 915,62 Kč |
| 50 | 1 787,16500 Kč | 89 358,25 Kč |
| 100 | 1 701,98660 Kč | 170 198,66 Kč |
| Unit Price without VAT: | 2 354,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 849,46530 Kč |


