
6074396 | |
|---|---|
DigiKey Part Number | 1882-6074396-ND |
Manufacturer | |
Manufacturer Product Number | 6074396 |
Description | SENSOR LEVEL ANALOG, DIGITAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog, Digital 4mA ~ 20mA Output Male 1 1/2" (38.1mm) G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog, Digital | |
Output Configuration | 4mA ~ 20mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1 1/2" (38.1mm) G | |
Material - Housing & Prism | Aluminum | |
Operating Temperature | -40°C ~ 80°C | |
Voltage Rating | 12V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122 296,08000 Kč | 122 296,08 Kč |
| Unit Price without VAT: | 122 296,08000 Kč |
|---|---|
| Unit Price with VAT: | 147 978,25680 Kč |













