
6072881 | |
|---|---|
DigiKey Part Number | 1882-6072881-ND |
Manufacturer | |
Manufacturer Product Number | 6072881 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.559" ~ 23.622" (65mm ~ 600mm) IP65, IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 2.559" ~ 23.622" (65mm ~ 600mm) | Indicator LED |
Output Type Analog Voltage | Package / Case Cylinder, Threaded - M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 326,68000 Kč | 9 326,68 Kč |
| 5 | 8 784,85000 Kč | 43 924,25 Kč |
| 10 | 8 582,66000 Kč | 85 826,60 Kč |
| 25 | 8 340,59880 Kč | 208 514,97 Kč |
| Unit Price without VAT: | 9 326,68000 Kč |
|---|---|
| Unit Price with VAT: | 11 285,28280 Kč |






