
6069622 | |
|---|---|
DigiKey Part Number | 1882-6069622-ND |
Manufacturer | |
Manufacturer Product Number | 6069622 |
Description | SENSOR LEVEL ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog 4mA ~ 20mA Output Cable Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | 4mA ~ 20mA | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | 0°C ~ 50°C | |
Voltage Rating | 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 355,28000 Kč | 34 355,28 Kč |
| Unit Price without VAT: | 34 355,28000 Kč |
|---|---|
| Unit Price with VAT: | 41 569,88880 Kč |









